SEP8706-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 4,118
Unit Price: £0.58000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 629
Unit Price: £0.71000
Datasheet

Similar


onsemi
In Stock: 5,077
Unit Price: £0.67000
Datasheet
Infrared (IR) Emitter 880nm 1.7V 50mA 0.45mW/cm² @ 20mA 50° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEP8706-002

DigiKey Part Number
480-1966-ND
Manufacturer
Manufacturer Product Number
SEP8706-002
Description
EMITTER IR 880NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.7V 50mA 0.45mW/cm² @ 20mA 50° Radial
Datasheet
 Datasheet
EDA/CAD Models
SEP8706-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.45mW/cm² @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
50°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,489 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,489In Stock
Ships from WEC