SEP8506-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 13,316
Unit Price: £0.57000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.53000
Datasheet
Infrared (IR) Emitter 935nm 1.5V 50mA 0.45mW/cm² @ 20mA 50° Radial, 3mm Dia (T-1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEP8506-003

DigiKey Part Number
480-1964-ND
Manufacturer
Manufacturer Product Number
SEP8506-003
Description
EMITTER IR 935NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.5V 50mA 0.45mW/cm² @ 20mA 50° Radial, 3mm Dia (T-1)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.45mW/cm² @ 20mA
Wavelength
935nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
50°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 3mm Dia (T-1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,607 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,607In Stock
Ships from WEC