
SEP8506-002 | |
|---|---|
DigiKey Part Number | 480-1963-ND |
Manufacturer | |
Manufacturer Product Number | SEP8506-002 |
Description | EMITTER IR 935NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.5V 50mA 0.33mW/cm² @ 20mA 50° Radial, 3mm Dia (T-1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.33mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 3mm Dia (T-1) |




