SE5470-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,290
Unit Price: £2.32000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 691
Unit Price: £2.65000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 10,146
Unit Price: £2.68000
Datasheet
Infrared (IR) Emitter 880nm 1.9V 100mA 20° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5470-001

DigiKey Part Number
SE5470-001-ND
Manufacturer
Manufacturer Product Number
SE5470-001
Description
EMITTER IR 880NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.9V 100mA 20° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Manufacturer
Honeywell Sensing and Productivity Solutions
Viewing Angle
20°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Metal Can
Wavelength
880nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP130TT Electronics/Optek Technology1,290365-1997-ND£2.32000Similar
OP231TT Electronics/Optek Technology691365-1582-ND£2.65000Similar
OP233TT Electronics/Optek Technology10,146365-1585-ND£2.68000Similar
Obsolete
Marketplace Stock: 904 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

904In Stock
Ships from WEC