SE5455-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,290
Unit Price: £2.32000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £1.93586
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,203
Unit Price: £2.32000
Datasheet
Infrared (IR) Emitter 935nm 1.7V 100mA 20° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5455-001

DigiKey Part Number
SE5455-001-ND
Manufacturer
Manufacturer Product Number
SE5455-001
Description
EMITTER IR 935NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.7V 100mA 20° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
935nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 483 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

483In Stock
Ships from WEC