SE5450-013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,290
Unit Price: £2.32000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 962
Unit Price: £2.32000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,153
Unit Price: £2.32000
Datasheet
Infrared (IR) Emitter 935nm 1.7V 100mA 1mW/cm² @ 100mA 20° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5450-013

DigiKey Part Number
480-2982-ND
Manufacturer
Manufacturer Product Number
SE5450-013
Description
EMITTER IR 935NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.7V 100mA 1mW/cm² @ 100mA 20° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Bulk
Viewing Angle
20°
Part Status
Obsolete
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-55°C ~ 125°C (TA)
Current - DC Forward (If) (Max)
100mA
Mounting Type
Through Hole
Radiant Intensity (Ie) Min @ If
1mW/cm² @ 100mA
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP130TT Electronics/Optek Technology1,290365-1997-ND£2.32000Similar
OP132TT Electronics/Optek Technology962365-1041-ND£2.32000Similar
OP133TT Electronics/Optek Technology1,153365-1042-ND£2.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes