
SE3470-003 | |
|---|---|
DigiKey Part Number | 480-1981-ND |
Manufacturer | |
Manufacturer Product Number | SE3470-003 |
Description | EMITTER IR 880NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.9V 100mA 90° TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Manufacturer Honeywell Sensing and Productivity Solutions | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Metal Can |
Wavelength 880nm |



