
SE3455-001 | |
|---|---|
DigiKey Part Number | SE3455-001-ND |
Manufacturer | |
Manufacturer Product Number | SE3455-001 |
Description | EMITTER IR 935NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.7V 100mA 90° TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |



