SE2470-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £2.08000
Datasheet
Infrared (IR) Emitter 880nm 1.8V 75mA 6mW/sr @ 50mA 18° Mini-pill
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2470-002

DigiKey Part Number
480-1980-ND
Manufacturer
Manufacturer Product Number
SE2470-002
Description
EMITTER IR 880NM 75MA MINI-PILL
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.8V 75mA 6mW/sr @ 50mA 18° Mini-pill
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
75mA
Radiant Intensity (Ie) Min @ If
6mW/sr @ 50mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
18°
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Mini-pill
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes