SE1470-004L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 471
Unit Price: £3.92000
Datasheet
Infrared (IR) Emitter 880nm 1.8V 50mA 1.65mW/cm² @ 20mA 24° Coaxial, Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE1470-004L

DigiKey Part Number
480-1978-ND
Manufacturer
Manufacturer Product Number
SE1470-004L
Description
EMITTER IR 880NM 50MA COAXIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.8V 50mA 1.65mW/cm² @ 20mA 24° Coaxial, Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.65mW/cm² @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Coaxial, Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes