
SE1470-002 | |
|---|---|
DigiKey Part Number | 480-5178-ND |
Manufacturer | |
Manufacturer Product Number | SE1470-002 |
Description | EMITTER IR 880NM 50MA COAXIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.8V 50mA 0.65mW/cm² @ 20mA 24° Coaxial, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.65mW/cm² @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Coaxial, Metal Can | |
Base Product Number |



