Image for SE1450-002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE1450-002

DigiKey Part Number
SE1450-002-ND
Manufacturer
Manufacturer Product Number
SE1450-002
Description
EMITTER IR 935NM 50MA COAXIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.6V 50mA 24° Coaxial, Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
935nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Coaxial, Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable