
SE1450-001L | |
|---|---|
DigiKey Part Number | SE1450-001L-ND |
Manufacturer | |
Manufacturer Product Number | SE1450-001L |
Description | EMITTER IR 935NM 50MA COAXIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 24° Coaxial, Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Viewing Angle 24° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Coaxial, Metal Can |
Wavelength 935nm |

