SE1450-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £0.80000
Datasheet
Image for SE1450-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE1450-001

DigiKey Part Number
SE1450-001-ND
Manufacturer
Manufacturer Product Number
SE1450-001
Description
EMITTER IR 935NM 50MA COAXIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.6V 50mA 24° Coaxial, Metal Can
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Forward (Vf) (Typ)
1.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Viewing Angle
24°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
Coaxial, Metal Can
Wavelength
935nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP165DTT Electronics/Optek Technology0365-1580-ND£0.80000Similar
Obsolete
Marketplace Stock: 39 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39In Stock
Ships from WEC