Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 18 mV (12V) 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDX01G2

DigiKey Part Number
287-1029-ND
Manufacturer
Manufacturer Product Number
SDX01G2
Description
SENSOR 1PSIG 0.11" .018V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 18 mV (12V) 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 18 mV (12V)
Accuracy
±1%
Voltage - Supply
20V
Port Size
Male - 0.11" (2.67mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£210.35760£5,258.94
Manufacturers Standard Package
Unit Price without VAT:£210.35760
Unit Price with VAT:£252.42912