
SDX01D4 | |
|---|---|
DigiKey Part Number | 287-1028-ND |
Manufacturer | |
Manufacturer Product Number | SDX01D4 |
Description | SENSOR 1PSID 0.09" .018V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 18 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 18 mV (12V) | |
Accuracy | ±1% | |
Voltage - Supply | 20V | |
Port Size | Male - 0.09" (2.28mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £273.07480 | £6,826.87 |
| Unit Price without VAT: | £273.07480 |
|---|---|
| Unit Price with VAT: | £327.68976 |


