SDX005IND4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £38.63860

Direct


Amphenol All Sensors Corporation
In Stock: 32
Unit Price: £72.22000
Datasheet
Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.09" (2.3mm) Tube 0 mV ~ 20 mV (12V) 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDX005IND4

DigiKey Part Number
287-1125-ND
Manufacturer
Manufacturer Product Number
SDX005IND4
Description
SENSOR 0.18PSID 0.09" .02V
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.09" (2.3mm) Tube 0 mV ~ 20 mV (12V) 6-DIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.18PSI (1.25kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (12V)
Accuracy
±1%
Voltage - Supply
20V
Port Size
Male - 0.09" (2.3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
6.97PSI (48.09kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes