SDP8475-201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: £0.31000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 8,824
Unit Price: £0.53000
Datasheet
Phototransistors 935nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP8475-201

DigiKey Part Number
480-5172-ND
Manufacturer
Manufacturer Product Number
SDP8475-201
Description
SENSOR PHOTO 935NM TOP VIEW RAD
Customer Reference
Detailed Description
Phototransistors 935nm Top View Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
20°
Power - Max
70 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,042 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,042In Stock
Ships from WEC