SDP8371-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,025
Unit Price: £1.01000
Datasheet
Optical Sensor 880nm Photo Detector, Logic Output Open Collector Radial, 3 Lead, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP8371-001

DigiKey Part Number
480-3578-ND
Manufacturer
Manufacturer Product Number
SDP8371-001
Description
PHOTOTRANSISTOR SIDE-LOOKING
Customer Reference
Detailed Description
Optical Sensor 880nm Photo Detector, Logic Output Open Collector Radial, 3 Lead, Side View
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
880nm
Type
Photo Detector, Logic Output
Output Type
Open Collector
Package / Case
Radial, 3 Lead, Side View
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes