Similar
Similar
Similar

SDP8314-301 | |
|---|---|
DigiKey Part Number | 480-1950-ND |
Manufacturer | |
Manufacturer Product Number | SDP8314-301 |
Description | PHOTODETECTOR SCHMITT SIDE VIEW |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Radial, 3 Lead, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | Radial, 3 Lead, Side View | |
Operating Temperature | -40°C ~ 85°C |














