SDP8276-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 9,070
Unit Price: £0.58000
Datasheet
Photodiode 50ns 50°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP8276-001

DigiKey Part Number
480-6875-ND
Manufacturer
Manufacturer Product Number
SDP8276-001
Description
SENSOR PHOTODIODE SIDE LOOK
Customer Reference
Detailed Description
Photodiode 50ns 50°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
-
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
50nA
Active Area
-
Viewing Angle
50°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,015 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,015In Stock
Ships from WEC