SDP8004-301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £1.01000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 620
Unit Price: £1.27000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 516
Unit Price: £1.29000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 52
Unit Price: £1.31000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 858
Unit Price: £1.26000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3,008
Unit Price: £1.24000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 965
Unit Price: £1.33000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 724
Unit Price: £1.33000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £1.11150
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £1.04666
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £1.30090
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3,060
Unit Price: £1.27000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,830
Unit Price: £1.25000
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: £1.32000
Datasheet
Image for SDP8004-301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP8004-301

DigiKey Part Number
SDP8004-301-ND
Manufacturer
Manufacturer Product Number
SDP8004-301
Description
DETECTR OPTOSCHMITT TOTEMPOLE
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Open Collector Radial, 3 Lead, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
935nm
Type
Photo Detector, Logic Output
Output Type
Open Collector
Package / Case
Radial, 3 Lead, Side View
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes