
SD3410-003 | |
|---|---|
DigiKey Part Number | 480-5166-ND |
Manufacturer | |
Manufacturer Product Number | SD3410-003 |
Description | SENSOR PHOTODIODE 880NM TO46 |
Customer Reference | |
Detailed Description | Photodiode 880nm 75µs 90° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 75µs | |
Current - Dark (Typ) | 250nA | |
Active Area | - | |
Viewing Angle | 90° | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - |


