SD3410-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 671
Unit Price: £2.25000
Datasheet
Photodiode 880nm 75µs 90°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3410-002

DigiKey Part Number
480-5622-ND
Manufacturer
Manufacturer Product Number
SD3410-002
Description
SENSOR PHOTODIODE 880NM TO46
Customer Reference
Detailed Description
Photodiode 880nm 75µs 90°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
880nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
75µs
Current - Dark (Typ)
250nA
Active Area
-
Viewing Angle
90°
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes