
SD2420-002 | |
|---|---|
DigiKey Part Number | 480-3571-ND |
Manufacturer | |
Manufacturer Product Number | SD2420-002 |
Description | SENSOR PHOTODIODE PILL PACK |
Customer Reference | |
Detailed Description | Photodiode 50ns 48° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | 48° | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - |


