Photodiode 50ns 24°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1420-002L

DigiKey Part Number
480-3567-ND
Manufacturer
Manufacturer Product Number
SD1420-002L
Description
SENSOR PHOTODIODE COAXIAL PACK
Customer Reference
Detailed Description
Photodiode 50ns 24°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
-
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
24°
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.