SCXL004DN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol All Sensors Corporation
In Stock: 0
Unit Price: £61.51000
Datasheet

Similar


Amphenol All Sensors Corporation
In Stock: 5
Unit Price: £42.87000
Datasheet

Similar


Amphenol All Sensors Corporation
In Stock: 10
Unit Price: £47.78000
Datasheet

Similar


Amphenol All Sensors Corporation
In Stock: 0
Unit Price: £53.03500
Datasheet
Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 40 mV (12V) 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCXL004DN

DigiKey Part Number
287-1027-ND
Manufacturer
Manufacturer Product Number
SCXL004DN
Description
SENSOR 0.15PSID 0.19"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 40 mV (12V) 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
0.36PSI (2.49kPa)
Pressure Type
Differential
Operating Temperature
0°C ~ 70°C
Operating Pressure
0.15PSI (1kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
6-SIP Module
Output
0 mV ~ 40 mV (12V)
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1 INCH-D-MVAmphenol All Sensors Corporation0442-1037-ND£61.51000Similar
4 INCH-D-CGRADE-MVAmphenol All Sensors Corporation5442-1028-ND£42.87000Similar
4 INCH-D-HGRADE-MINIAmphenol All Sensors Corporation10442-1062-ND£47.78000Similar
4 INCH-D-HGRADE-MVAmphenol All Sensors Corporation0442-4INCH-D-HGRADE-MV-ND£53.03500Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£598.73320£14,968.33
Manufacturers Standard Package
Unit Price without VAT:£598.73320
Unit Price with VAT:£718.47984