Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 0.19" (4.8mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCX150AN

DigiKey Part Number
287-1021-ND
Manufacturer
Manufacturer Product Number
SCX150AN
Description
SENSOR 150PSIA 0.19" .09V
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 0.19" (4.8mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
150PSI (1034.21kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 90 mV (12V)
Accuracy
±1%
Voltage - Supply
20V
Port Size
Male - 0.19" (4.8mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
150PSI (1034.21kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable