Similar
Similar
Similar
Similar

SCX05DN | |
|---|---|
DigiKey Part Number | 287-1018-ND |
Manufacturer | |
Manufacturer Product Number | SCX05DN |
Description | SENSOR 5PSID 0.19" .06V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 60 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 20V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 20PSI (137.9kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
Output 0 mV ~ 60 mV (12V) | Base Product Number |
Accuracy ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCX05DNC | Honeywell Sensing and Productivity Solutions | 0 | 480-6404-ND | £491.05520 | Parametric Equivalent |
| 5 PSI-D-CGRADE-MV | Amphenol All Sensors Corporation | 0 | 5PSI-D-CGRADE-MV-ND | £34.29000 | Similar |
| 5 PSI-D-HGRADE-MINI | Amphenol All Sensors Corporation | 0 | 442-1074-ND | £35.87300 | Similar |
| 5 PSI-D-HGRADE-MV | Amphenol All Sensors Corporation | 0 | 442-1034-ND | £38.06000 | Similar |
| 5 PSI-D-PRIME-MV | Amphenol All Sensors Corporation | 0 | 5PSI-D-PRIME-MV-ND | £60.01200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £442.45400 | £11,061.35 |
| Unit Price without VAT: | £442.45400 |
|---|---|
| Unit Price with VAT: | £530.94480 |




