SCN-2413SC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: £8.01930
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: £6.85253
Datasheet
Image for SCN-2413SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-2413SC

DigiKey Part Number
SCN-2413SC-ND
Manufacturer
Manufacturer Product Number
SCN-2413SC
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
Splash Proof
Features
-
Operating Force
170gf
Release Force
43gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£22.00000£110.00
Unit Price without VAT:£22.00000
Unit Price with VAT:£26.40000