
SCC100ASMT | |
|---|---|
DigiKey Part Number | SCC100ASMT-ND |
Manufacturer | |
Manufacturer Product Number | SCC100ASMT |
Description | SENSOR 100PSIA .225V |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 85 mV ~ 225 mV 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 85 mV ~ 225 mV | |
Accuracy | ±0.005% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |

