
SCC05GSMT | |
|---|---|
DigiKey Part Number | SCC05GSMT-ND |
Manufacturer | |
Manufacturer Product Number | SCC05GSMT |
Description | SENSOR 5PSIG .065V |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 25 mV ~ 65 mV 8-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 25 mV ~ 65 mV | |
Accuracy | ±0.005% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |

