
SC2CC1A103W007 | |
|---|---|
DigiKey Part Number | 480-SC2CC1A103W007-ND |
Manufacturer | |
Manufacturer Product Number | SC2CC1A103W007 |
Description | SPEED & POSITION-AEROSPACE ROTAR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle, Rotary Position Slotted Shaft Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 270° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 10V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £46.10812 | £11,527.03 |
| Unit Price without VAT: | £46.10812 |
|---|---|
| Unit Price with VAT: | £55.32974 |

