
RTP070HVNAY | |
|---|---|
DigiKey Part Number | 480-RTP070HVNAY-ND |
Manufacturer | |
Manufacturer Product Number | RTP070HVNAY |
Description | ROTARY TWO PIECE 70 DEG HIGH VOL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 70° (±35°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £114.06540 | £5,703.27 |
| Unit Price without VAT: | £114.06540 |
|---|---|
| Unit Price with VAT: | £136.87848 |

