
RSCMRRE600MDSE3 | |
|---|---|
DigiKey Part Number | 480-RSCMRRE600MDSE3-ND |
Manufacturer | |
Manufacturer Product Number | RSCMRRE600MDSE3 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±8.7PSI (±60kPa) Absolute Male - 0.8" (20.32mm) Tube 24 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3V ~ 3.6V |
Series | Port Size Male - 0.8" (20.32mm) Tube |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure ±4.86PSI (±33.5kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±8.7PSI (±60kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 24 b | Supplier Device Package 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £76.28620 | £7,628.62 |
| Unit Price without VAT: | £76.28620 |
|---|---|
| Unit Price with VAT: | £91.54344 |

