
RSCMRNE1.6BASE3 | |
|---|---|
DigiKey Part Number | RSCMRNE1.6BASE3-ND |
Manufacturer | |
Manufacturer Product Number | RSCMRNE1.6BASE3 |
Description | SENSOR 23.2PSIA 0.08" 24BIT 8SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.93mm) Tube 24 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.7V ~ 6V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £81.99950 | £8,199.95 |
| Unit Price without VAT: | £81.99950 |
|---|---|
| Unit Price with VAT: | £98.39940 |

