
RSCMANE030PASE3 | |
|---|---|
DigiKey Part Number | 480-RSCMANE030PASE3-ND |
Manufacturer | |
Manufacturer Product Number | RSCMANE030PASE3 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Absolute Male - 0.8" (20.32mm) Tube 24 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.8" (20.32mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±4.86PSI (±33.5kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £82.93930 | £8,293.93 |
| Unit Price without VAT: | £82.93930 |
|---|---|
| Unit Price with VAT: | £99.52716 |

