
RSCDRNE015PASE3 | |
|---|---|
DigiKey Part Number | 480-RSCDRNE015PASE3-ND |
Manufacturer | |
Manufacturer Product Number | RSCDRNE015PASE3 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Absolute Male - 0.8" (20.32mm) Tube 24 b 8-DIP (0.524", 13.30mm), Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.8" (20.32mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | ±4.86PSI (±33.5kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Side Port | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £81.10950 | £8,110.95 |
| Unit Price without VAT: | £81.10950 |
|---|---|
| Unit Price with VAT: | £97.33140 |


