
RSCDJJI006BDSE3 | |
|---|---|
DigiKey Part Number | 480-RSCDJJI006BDSE3-ND |
Manufacturer | |
Manufacturer Product Number | RSCDJJI006BDSE3 |
Description | TRUSTABILITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±87.02PSI (±600kPa) Absolute Male - 0.8" (20.32mm) Tube 24 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.8" (20.32mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount | Maximum Pressure ±4.86PSI (±33.5kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±87.02PSI (±600kPa) | Mounting Type Through Hole |
Output Type SPI | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 24 b | Supplier Device Package 8-DIP |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £73.77340 | £7,377.34 |
| Unit Price without VAT: | £73.77340 |
|---|---|
| Unit Price with VAT: | £88.52808 |


