
RPNS270DA1A21X | |
|---|---|
DigiKey Part Number | RPNS270DA1A21X-ND |
Manufacturer | |
Manufacturer Product Number | RPNS270DA1A21X |
Description | SENSOR ROTARY 270DEG CONNECTOR |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 270° (±135°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±2° | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |

