
RPNS120AA1A21X | |
|---|---|
DigiKey Part Number | RPNS120AA1A21X-ND |
Manufacturer | |
Manufacturer Product Number | RPNS120AA1A21X |
Description | SENSOR ROTARY 120DEG CONNECTOR |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Flatted Shaft |
Series | Linearity ±5° |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Obsolete | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 120° (±60°) | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |

