
RDS-DIN1-PA-D1 | |
|---|---|
DigiKey Part Number | 480-RDS-DIN1-PA-D1-ND |
Manufacturer | |
Manufacturer Product Number | RDS-DIN1-PA-D1 |
Description | RDS SINGLE CHANNEL INTERFACE MOD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 18V ~ 30V | |
Output Type | PNP | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1,315.62700 | £26,312.54 |
| Unit Price without VAT: | £1,315.62700 |
|---|---|
| Unit Price with VAT: | £1,578.75240 |

