
RDI-H-LBR | |
|---|---|
DigiKey Part Number | RDI-H-LBR-ND |
Manufacturer | |
Manufacturer Product Number | RDI-H-LBR |
Description | INTERLOCK SOLENOID RELEASE |
Customer Reference | |
Detailed Description | Solenoid Release Interlock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solenoid Release | |
Circuit | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | 24VAC/DC | |
Holding Force | 608kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | 4°C ~ 38°C | |
Ingress Protection | - | |
Approval Agency | ASME, UL |

