
PX3FN1BH030PACHX | |
|---|---|
DigiKey Part Number | 480-PX3FN1BH030PACHX-ND |
Manufacturer | |
Manufacturer Product Number | PX3FN1BH030PACHX |
Description | PX3, CABLE HARNESS 2M, 1/4 NPT B |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute Female - 1/4" (6.35mm) 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -30°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |

