
PX2EG1XX300PAACX | |
|---|---|
DigiKey Part Number | PX2EG1XX300PAACX-ND |
Manufacturer | |
Manufacturer Product Number | PX2EG1XX300PAACX |
Description | HEAVY DUTY PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) BSPP 0.33 V ~ 2.97 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3.135V ~ 3.465V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Wire Leads |
Pressure Type Absolute | Maximum Pressure 1000PSI (6894.76kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.33 V ~ 2.97 V | Base Product Number |

