
PX2CG1XX004BACHX | |
|---|---|
DigiKey Part Number | PX2CG1XX004BACHX-ND |
Manufacturer | |
Manufacturer Product Number | PX2CG1XX004BACHX |
Description | HEAVY DUTY PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Absolute Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 246.56PSI (1700kPa) |
Operating Pressure 58.02PSI (400kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |

