Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX2BN2XX500PSCHX

DigiKey Part Number
480-5681-ND
Manufacturer
Manufacturer Product Number
PX2BN2XX500PSCHX
Description
PRESSURE TRANSDUCER 500PSI
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
500PSI (3447.38kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
1000PSI (6894.76kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.