
PX2AS1XX250PACHX | |
|---|---|
DigiKey Part Number | 480-5561-ND |
Manufacturer | |
Manufacturer Product Number | PX2AS1XX250PACHX |
Description | SENSOR PRESS 250PSIA 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Absolute Male - 9/16" (14.29mm) UNF 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 9/16" (14.29mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |


