
PX2AN2XX010BAABX | |
|---|---|
DigiKey Part Number | PX2AN2XX010BAABX-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN2XX010BAABX |
Description | HEAVY DUTY PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute Male - 1/8" (3.18mm) NPT 0.25 V ~ 4.75 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 449.62PSI (3100kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.25 V ~ 4.75 V | Base Product Number |


