Similar

PX2AN1XX200PAABX | |
|---|---|
DigiKey Part Number | PX2AN1XX200PAABX-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX200PAABX |
Description | PRESSURE TRANSDUCER PSIA |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 0.25 V ~ 4.75 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 750PSI (5171.07kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.25 V ~ 4.75 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U5244-000005-200PA | TE Connectivity Measurement Specialties | 20 | 223-1678-ND | £150.12000 | Similar |



